VideoLibrary

C&K PNP Series Sealed Pushbutton Switches | DigiKey Daily

C&K’s PNP series of sealed pushbutton switches are IP68 sealed for use in control grips, joysticks, and control panels in industrial, off-road, heavy equipment, and automation applications. The PNP series have an extended operating life of 1,000,000 cycles and can be used with resistive loads up to 5 A, with multiple circuit options. The switches feature a theroplastic housing design available in either standard threaded mount or dome bezel styles. The PNP series offers standard and extended actuators in multiple colors to enhance usability. Multiple contact materials and termination styles are available, with longer solder leads and larger solder holes to facilitate wire installation.

5/24/2018 1:07:35 PM