VideoLibrary

Delta Electronics PACSR Series AC-DC Modules | DigiKey Daily

Delta Electronics’ PACSR series of 300 W and 500 W PCB mount AC-DC modules offer isolated, high efficiency conversion designed for use in factory automation, military, telecom, LED, display, and HMI applications and other harsh operating conditions. The modules offer a compact, metal enclosure with excellent thermal performance that allows a wide operating baseplate temperature with no forced air cooling or ventilation required. PACSR series converters operate from a universal input and provide a single output at 12 V to 48 V with 3000 VAC isolation. Delta Electronics’ PACSR series power modules offer high efficiency conversion across the full output range and integrates an extensive set of protection functions.

1/28/2019 4:14:53 PM