Delta External Power Supplies | DigiKey Daily
Delta offers their ADP, MEA and MDS families of external power supplies. All three series come equipped with minimum efficiencies in both Active Mode and No-Load Modes of operation that meet the DOE’s EISA 2007 Level VI requirements. The ADP series is approved to meet ITE requirements. It features power ratings from 25 to 90 watts and low leakage current, all within a compact and low-weight envelope. The MEA series offers 250 watts of power at 24 volts. And the MDS series has safety approvals for IT and medical applications. Units are available with 5 to 150 watts of power at voltage outputs from 5 to 24 volts.