VideoLibrary

Digi Rabbit® MiniCore® RCM6600 and RCM6700 | DigiKey Daily

The ultra-compact MiniCore RCM6000 families from Digi are designed for connecting the IoT world with more features at a lower cost than comparable device servers. With core speeds up to 200 MHz, up to 4 MB memory, and thirty-two GPIO lines, the RCM6000 families are well suited for IoT applications. Featured in the MiniCore family is the MiniCore RCM6700 series, which are high-performance device servers that contain a variety of device connectivity options. These include an I²C interface, a flexible interface module, 1-Wire and SD/SDIO, and up to six serial ports. The RCM6700 is also pin compatible with MiniCore 802.11 b/g modules.

1/20/2017 2:06:26 PM

Digi International Rabbit MiniCore RCM6600 and RCM6700 DigiKey Daily

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BOARD SERIAL COMM RCM56/57XX20-101-1253BOARD SERIAL COMM RCM56/57XXמיידית - 0$131.17הצגת הפרטים
IC MOD RABBIT 6000 162.5MHZ20-101-1318IC MOD RABBIT 6000 162.5MHZמיידית - 0See Page for Pricingהצגת הפרטים
STANDARD RCM6700 EVAL BRD101-1327STANDARD RCM6700 EVAL BRDמיידית - 0$382.37הצגת הפרטים
IC MOD RABBIT 6000 162.5MHZ20-101-1320IC MOD RABBIT 6000 162.5MHZמיידית - 0See Page for Pricingהצגת הפרטים
IC MOD RABBIT 6000 162.5MHZ20-101-1321IC MOD RABBIT 6000 162.5MHZמיידית - 0See Page for Pricingהצגת הפרטים
CONN PCI EXP MIN FML 52POS 0.031498-0090CONN PCI EXP MIN FML 52POS 0.031מיידית - 0$12.46הצגת הפרטים
LATCH CONN MINI PCI EXPRESS498-0091LATCH CONN MINI PCI EXPRESSמיידית - 0$8.30הצגת הפרטים
KIT RCM6600W STANDARD101-1325KIT RCM6600W STANDARDמיידית - 0$488.62הצגת הפרטים
BOARD INTERFACE RCM670020-101-1338BOARD INTERFACE RCM6700מיידית - 0$323.57הצגת הפרטים