E-Switch PVA3 Series | DigiKey Daily
E-Switch adds the PVA3 series to their anti-vandal line of switches. Body and actuator finishes are available in nickel, stainless steel, and black anodized. These switches also provide a ring pattern illumination in multiple LED color options, including RGB. With a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles, along with ratings of 2 amps and 36 volts DC, these single-pole-single-throw IP65-rated switches are well suited for a variety of applications. Other features include choosing from either a flat or high actuator, and selecting a switching functionality of either momentary or latching. These robust switches require a 16 millimeter panel cutout with appropriate panel thickness ranging from 1 to 8 millimeters.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PVA3H230SS341 | SWITCH PB SPST 2A 36V | מיידית - 0 | $63.06 | הצגת הפרטים |
![]() | ![]() | PVA3H230SS331 | SWITCH PB SPST 2A 36V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PVA3H230SS311 | SWITCH PB SPST 2A 36V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PVA3F230SS3R1 | SWITCH PB SPST 2A 36V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PVA3H230SS3R1 | SWITCH PB SPST 2A 36V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |