AxiForce Tubeaxial Fans | Datasheet Preview
ebm-papst's AxiForce series of tubeaxial fans are both powerful and quiet; Designed to support the essential technologies of a modern, networked future. With a newly developed flow geometry and new one- and three-phase motor concepts, these fans offer a sound pressure level reduction of up to 6 dB and up to an 18% increase in efficiency. The AxiForce tubeaxial fan series provides flexible performance with features such as a speed signal, Go/NoGo alarm, speed limit alarm, control inputs, salt spray protection, and ingress protection. The AxiForce tubeaxial fan series keeps a consistent, optimized temperature in a variety of Industrial, IT, and Telecommunication applications including control units for automation and other highly modern technologies such as 5G power modules. Due to their variable installation, high cooling capacity in the smallest of spaces, and interactive integration into the device logic, these fans have proven to be indispensable in modern automation.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8315100130 | FAN AXIAL 80X38MM 12VDC WIRE | מיידית - 35 | $309.86 | הצגת הפרטים |
![]() | ![]() | 8315100134 | FAN AXIAL 80X38MM 24VDC WIRE | מיידית - 5 | $309.86 | הצגת הפרטים |
![]() | ![]() | 8315100136 | FAN AXIAL 80X38MM 12VDC WIRE | מיידית - 4 | $309.86 | הצגת הפרטים |
![]() | ![]() | 8315100142 | FAN AXIAL 120X38.15MM 24VDC WIRE | מיידית - 86 | $319.83 | הצגת הפרטים |
![]() | ![]() | 8315100143 | FAN AXIAL 120X38.15MM 12VDC WIRE | מיידית - 0 | $319.83 | הצגת הפרטים |
![]() | ![]() | 8315100144 | FAN AXIAL 120X38.15MM 48VDC WIRE | מיידית - 0 | $319.83 | הצגת הפרטים |
![]() | ![]() | 8315100138 | FAN AXIAL 80X38MM 48VDC WIRE | מיידית - 0 | $338.75 | הצגת הפרטים |
![]() | ![]() | 8315100137 | FAN AXIAL 80X38MM 24VDC WIRE | מיידית - 18 | $309.86 | הצגת הפרטים |