ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillators | Datasheet Preview
ECS Inc. introduces the ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillator, a versatile component that offers MultiVolt capabilities. These oscillators come in a compact 2.0 mm x 1.2 mm x 0.85 mm ceramic package and feature an operating range of 1.2 V to 5.5 V or standard 1.8 V, 2.5 V, 3.0 V, 3.3 V supply. It offers a stable 32.768 kHz frequency with ±10 ppm stability. With a low 0.5 µA current consumption at -40°C to +85°C. Designed with RoHS compliance, HCMOS output, and MultiVolt capability, these oscillators ensure the superior reliability. ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillator are ideally suited for such applications as IoT, wearable tech, industrial, wireless, and smart meters. Learn more about ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillator by visiting digikey.com
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2012MV-327KE-TR | XTAL OSC XO 32.7680KHZ CMOS SMD | מיידית - 7304 | $9.24 | הצגת הפרטים |