TDK PowerHap Eval Boards | DigiKey Daily
TDK offers their PowerHap piezo actuators with haptic feedback and integrated sensor functionality. To support engineers designing applications with PowerHap piezo actuators, TDK has developed multiple evaluation kits. The main parts on these kits are the base board, the step-up converter, the output driver boards, and the CPU board. The PowerHap evaluation kit version 2 is designed to drive a single PowerHap actuator. It comes with a one-channel driver board. Version 1 of the PowerHap evaluation kit drives up to five PowerHap actuators. It comes with a five-channel driver board. Driver boards are designed to drive the various TDK PowerHap types. Finally, the BOS1901-KIT is a development kit to support users who want to get familiarized with the BOS1901 piezo haptic driver IC.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z63000Z2910Z 1Z 5 | VIBRATION PIEZO MOTOR 0-120 V | מיידית - 148 | $67.78 | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z 1Z 4 | VIBRATION PIEZO MOTOR 0-120 V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z 1Z 2 | VIBRATION PIEZO MOTOR 0-60 V | מיידית - 0 | $112.68 | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z1Z41 | VIBRATION PIEZO MOTOR 0-60 V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z1Z39 | VIBRATION PIEZO MOTOR 0-60 V | מיידית - 0 | $57.95 | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z 1Z 7 | POWERHAP EVAL BRD VER1 5-CHANNEL | מיידית - 0 | $5,030.98 | הצגת הפרטים |
![]() | ![]() | Z63000Z2910Z1Z44 | POWERHAP 60V BRD BOREAS BOS1901 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |