ESPROS presents: New features in TOFcam-660 GUI
The new streaming feature allows recording of 3D TOF data from TOFcam-660. Depending on lens distortion and camera calibration the GUI transforms the distance data to x-y-z point clouds. The 3D point cloud viewer allows to zoom in and out, turn the scenery around its axis or display from front, side or top. Additional nice features such as hide or show axis and grids, change point size, surface interconnect, perspective or parallel-projection view etc. allow to analyze and visualize the point cloud data on your computer with or without a camera connected. Of course, the original TOF frames as distance and amplitude are still available with the recorded data set. This extended functionality allows a user to get his application started much faster. For object recognition, classification or tracking this is helpful.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC660 EVALUATION KIT EU & US | EPC660 EVALUATION KIT EU & US | מיידית - 1 | $20,320.19 | הצגת הפרטים |