VideoLibrary

FLUKE VT02 - Visual IR Thermometer / Thermomètre Visuel IR

A tool so groundbreaking, Fluke had to invent a new category : Visual IR Thermometers The VT02 Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of a thermal imager at an AFFORDABLE price ! •Hot and cold spot markers : available in visual, infrared and blended views •Temperature measurement range : -10°C to +250°C (14°F to +482°F) •Accuracy : ±2°C or 2% (at 25°C nominal, whichever is greater), as tested •Thermal and visual image blending : 0 to 100% blend, shown in 25% increments •Field of view : 20° x 20° •Focus system : focus free •Storage medium : Up to 10,000 images stored on micro-SD card, easy download to PC and import into software •Included SmartView® analysis and reporting software •Utilizes hyper-thin pyroelectric array technology Detects issues instantaneously ! The VT02 saves a blended infrared and visual image with every image capture instantly! In one blended picture you get the complete picture and can compare readings from different dates which saves you valuable time and ultimately money.

12/26/2012 4:10:08 PM