VideoLibrary

Grayhill 3K and 3J Series CANbus Keypads | DigiKey Daily

Grayhill offers their 3K and 3J series of CANbus keypads and joysticks for rugged applications. The series 3K CANbus keypads are available with J1939 or CANopen protocol for integrating with on-board vehicle electronic systems. They come with LED-dimmable backlights and indicators. The series 3J vehicle display controller is an operator interface device for on-board software. The joystick features an optical rotary encoder for scrolling through menu options and a center pushbutton. Five hot key pushbuttons are placed around the center shaft for selecting common functions. Both series are IP67 rated, and legends on the hot keys can be chosen from a library of ISO standard legends or customized with new symbols. Applications include agricultural, construction, mining, marine, and other harsh environments.

10/21/2019 1:28:48 PM