VideoLibrary

Kona High-Reliability Power Connectors | Datasheet Preview

Harwin’s Kona 8.5 mm pitch high-reliability connector family achieves a high-quality, high-current connection for the most demanding environments. Individually shrouded contacts achieve 60 A continuous current and 3,000 V per contact with a durability rating of 250 mating cycles. The 6-finger contact design is beryllium copper and gold-plated to maintain electrical continuity under heavy shock and vibration and is available in a compact single-row package in cable-to-board configurations. Low outgassing properties meet NASA and ESA outgassing requirements for both vacuum or space use. Stainless-steel mate-before-lock thumbscrews prevent damage during the locking process by ensuring the contacts are fully mated before engaging the fixings while backpotting cavities provide additional strain relief.

10/18/2021 3:31:34 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HDR 8.5MM VERT PCB 2POSKA1-MV10205M1CONN HDR 8.5MM VERT PCB 2POSמיידית - 463$144.16הצגת הפרטים
BIT HEX 2MM 1/4" 1.97"Z9951-00BIT HEX 2MM 1/4" 1.97"מיידית - 0$106.11הצגת הפרטים
SCREWDRIVER HEX 2MM 6.18"Z9953-00SCREWDRIVER HEX 2MM 6.18"מיידית - 16$125.04הצגת הפרטים
CONN SOCKET 8AWG SLDR GOLDKA1-0400005CONN SOCKET 8AWG SLDR GOLDמיידית - 2245$58.57הצגת הפרטים
CONN HDR 8.5MM VERT PCB 4POSKA1-MV10405M2CONN HDR 8.5MM VERT PCB 4POSמיידית - 7$198.99הצגת הפרטים
CONN HDR 8.5MM VERT PCB 4POSKA1-MV10405M1CONN HDR 8.5MM VERT PCB 4POSמיידית - 0$204.60הצגת הפרטים
CONN HDR 8.5MM VERT PCB 3POSKA1-MV10305M2CONN HDR 8.5MM VERT PCB 3POSמיידית - 0$128.32הצגת הפרטים
CONN HDR 8.5MM VERT PCB 3POSKA1-MV10305M1CONN HDR 8.5MM VERT PCB 3POSמיידית - 48$194.00הצגת הפרטים
CONN HDR 8.5MM VERT PCB 2POSKA1-MV10205M2CONN HDR 8.5MM VERT PCB 2POSמיידית - 10$164.37הצגת הפרטים
NUT SLOTTED M3 FOR KONAKA1-4240000NUT SLOTTED M3 FOR KONAמיידית - 425$3.80הצגת הפרטים
TOOL EXTRACT FOR KA1-0400005ZA1-9040000TOOL EXTRACT FOR KA1-0400005מיידית - 24$259.27הצגת הפרטים
SCREWDRIVER FOR M3 NUT KONAZA1-9020000SCREWDRIVER FOR M3 NUT KONAמיידית - 0$229.06הצגת הפרטים