Honeywell Sensing & Productivity Solutions CSNV700 Series Fluxgate Current Sensors | Datasheet Preview
The Honeywell CSNV700 Series Fluxgate Current Sensors are advanced flux gate current sensors that use patented technology to bring the best combination of performance and reliability. The sensors are non-intrusive and electrically isolated from the monitored circuit. This ensures a simple and reliable structure without loss of power to the monitored circuit. With a CAN bus output with configurable ID and an internal diagnostic function, the CSNV700 Series is rated for a primary current measurement range of ±700 amps DC and operating temperature from -40 to 85 degrees celsius. The fluxgate current sensors are calibrated and temperature compensated for improved accuracy using multi-point temperature characterization. The CSNV700 is AEC-Q100 qualified with UL, CE, and UKCA certification to meet higher quality and reliability.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSNV700N-354 | CURRENT SENSOR FLUX GATE 700A | מיידית - 49 | $350.33 | הצגת הפרטים |
![]() | ![]() | CSNV700N-355 | CURRENT SENSOR FLUX GATE 700A | מיידית - 14 | $385.94 | הצגת הפרטים |