FP25R12W1T7_B11 1200 V, 25 A PIM IGBT Module | Datasheet Preview
Infineon Technologies’ optimized technologies match the needs of higher efficiency for electrical motors. The FP25R12W1T7_B11 EasyPIM™ module with TRENCHSTOP™ IGBT7 and Emitter Controlled 7 diode and PressFIT offers operation at a temperature of +175°C under overload conditions with a lowered on-state voltage to bring a significant reduction in losses to target applications. Using the PressFIT contact technology, these modules enable the reliable, solder-less mounting of power modules to meet the demands of lead-free technology. With a 1200 V voltage rating, a nominal current rating of 25 amps, and a low on-state collector-to-emitter voltage drop, this device offers a high power density and low IGBT power dissipation during conduction time. The FP25R12W1T7_B11 is qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068 making this ideal for auxiliary inverters, air conditioning, and industrial motor drives.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1ED020I12F2XUMA1 | DGT ISO 4.5KV 1CH GT DVR DSO16 | מיידית - 464 | $13.97 | הצגת הפרטים |
![]() | ![]() | 1EDC60H12AHXUMA1 | DGT ISO 2.5KV 1CH GT DVR DSO8-59 | מיידית - 4320 | $10.36 | הצגת הפרטים |
![]() | ![]() | IM818MCCXKMA1 | IGBT IPM 1.2KV 16A 24-PWRDIP MOD | מיידית - 574 | $80.64 | הצגת הפרטים |
![]() | ![]() | FF6MR12W2M1B11BOMA1 | MOSFET 2N-CH 1200V AG-EASY2BM-2 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | FS100R12W2T7B11BOMA1 | IGBT MOD 1200V 100A AG-EASY2B-1 | מיידית - 15 | $230.01 | הצגת הפרטים |
![]() | ![]() | FP25R12W1T7B11BPSA1 | IGBT MOD 1200V 25A AG-EASY1B-2 | מיידית - 24 | $134.65 | הצגת הפרטים |