ITT Cannon- Micro-D Subminiature Connectors | Datasheet Preview
ITT Cannon presents a comprehensive array of microminiature connectors, including the premium Micro-D Metal Subminiature Connectors series available in 8 shell sizes and accommodating 9 to 100 contacts. These connectors stand out for their ultra reliable, lightweight, and high-density I/O solutions, delivering unmatched performance even in the harshest environments. The connectors are qualified to MIL-DTL-83513 and offer exceptional versatility with wire sizes ranging from AWG 24 to AWG 32. With a durability of 500 mating cycles and options for high-temperature applications up to 230°C. These connectors provide military-grade, high-performance options and are available in both custom and off-the-shelf configurations. ITT Canon’s Micro-D Metal Subminiature Connectors are ideal for industries including oil and gas, aerospace, defense, and more. As ITT Cannon's top Micros distributor, Digikey provides a full range of micro connectors, including low-profile, high-temperature, 69-pin (on order), and backshells (on order), encompassing M83513 and standard micros. Part numbers are stored in Salesforce for easy access. For more information on a wide array of ITT Cannon microminiature connectors and ITT Cannon's Micro-D Metal Subminiature Connectors, explore digikey.com.
Micro-D (MIL-DTL-83513) Cables
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDM-9SH003B | CABLE ASSY D TO MICD 9P 457.2MM | מיידית - 718 | $326.79 | הצגת הפרטים |
![]() | ![]() | MDM-15PH003B | CABLE ASSY D - MICD 15P 457.2MM | מיידית - 151 | $330.65 | הצגת הפרטים |
![]() | ![]() | MDM-21SH003B | CABLE ASSY D-MIC-D 21P 457.2MM | מיידית - 372 | $486.69 | הצגת הפרטים |
![]() | ![]() | MDM-9PH006B-F222 | CABLE ASSY D TO MICD 9P 914.4MM | מיידית - 133 | $418.02 | הצגת הפרטים |
![]() | ![]() | MDM-15PH003P | CABLE ASSY D-MIC-D 15P 457.2MM | מיידית - 88 | $484.36 | הצגת הפרטים |