Kingbright HELI-UM Series LEDs | DigiKey Daily
Kingbright offers its HELI-UltraMiniature series LEDs, which are one of the industry’s smallest SMD LEDs. HELI-UltraMiniature’s size of 0.65 mm x 0.35 mm x 0.20 mm allows most ultra-compact innovative designs to be free of physical restraints. It features a Level 2 moisture sensitivity level. Engineered with AlGalnP and InGaN chips, this LED series is ready to shine with exceptional brightness a full spectrum of available colors. The HELI-UM series is also compatible with automatic placement equipment and can be utilized similarly to 0201 passive components. It fits readily into wearable and mobile applications, and disposable healthcare devices.
Kingbright HELI-UM Series LEDs DigiKey Daily
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | APG0603CGC-TT | LED GREEN CLEAR 2SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | APG0603SURC-TT | LED RED CLEAR 2SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | APG0603SYC-TT | LED YELLOW CLEAR 2SMD | מיידית - 4478 | $1.40 | הצגת הפרטים |
![]() | ![]() | APG0603SEC-TT | LED ORANGE CLEAR 2SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | APG0603SEC-E-TT | LED RED CLEAR 2SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |