VideoLibrary

LTC2876/LTC2877 +/-60V Profibus-DP Transceivers

The LTC®2876 and LTC2877 are PROFIBUS RS485 transceivers designed to meet the test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). With operation up to 20Mbps, the LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps. The LTC2876 and LTC2877 are exceptionally robust, tolerating ±60V faults on the bus pins and protected to ±52kV ESD. These devices are suitable for harsh environments or where 24V power might be inadvertently connected. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in noisy systems. The LTC2876 and LTC2877 meet PROFIBUS and RS485 specifications with a supply voltage of 4.5V to 5.5V but can operate down to 3V with reduced supply current.

5/5/2016 3:14:57 PM

LTC2876/LTC2877 +/-60V Profibus-DP Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER HALF 1/1 8DFNLTC2876CDD#PBFIC TRANSCEIVER HALF 1/1 8DFNמיידית - 57$26.96הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876CMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEPמיידית - 184$26.96הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8DFNLTC2876HDD#PBFIC TRANSCEIVER HALF 1/1 8DFNמיידית - 0$34.53הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876HMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEPמיידית - 121$34.53הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8DFNLTC2876IDD#PBFIC TRANSCEIVER HALF 1/1 8DFNמיידית - 279$30.43הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876IMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEPמיידית - 265$30.43הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10DFNLTC2877CDD#PBFIC TRANSCEIVER HALF 1/1 10DFNמיידית - 94$29.28הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPEPLTC2877CMSE#PBFIC TRANSCEIVER HALF 1/1 10MSOPEPמיידית - 148$29.28הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10DFNLTC2877HDD#PBFIC TRANSCEIVER HALF 1/1 10DFNמיידית - 148$37.65הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10DFNLTC2877IDD#PBFIC TRANSCEIVER HALF 1/1 10DFNמיידית - 169$33.29הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPEPLTC2877IMSE#PBFIC TRANSCEIVER HALF 1/1 10MSOPEPמיידית - 114$33.29הצגת הפרטים