VideoLibrary

HEP Series AC/DC Power Supply | Datasheet Preview

DigiKey offers MEAN WELL’s HEP series of harsh environment fanless power supplies to meet the demands of applications that require complex functions and high reliability in harsh environments. The HEP series includes multiple rated powers from 100 watts to 1000 watts with voltage output options ranging from 12 VDC to 100 VDC and a wide input voltage range. The power supplies are enclosed in a fanless and fully sealed metal casing that is fully encapsulated and is housed with the aluminum case fully potted with heat-conducted glue. This allows the HEP series to be capable of operating under highly humid, dusty, oily, and high-vibration harsh environments. In addition to the high efficiency of up to 96%, the entire series operates from -55°C to 70°C under air convection without a fan. The HEP family has complete protection functions and 10 G anti-vibration capability and complies with the international safety regulations.

1/17/2022 8:38:44 PM