VideoLibrary

Microchip AVR DB Family | First Look

The Microchip Technology AVR DB family brings unprecedented analog capability and real-time control functionality to the popular and powerful AVR core. The Microchip Technology AVR DB family includes an internal 24 megahertz oscillator, up to 16 kilobytes of SRAM, a high performance ADC and DAC, and many other key features. The on-board core independent peripherals and a 5V operation mode allow for increased noise immunity while also reducing system latency by making use of the powerful Event System and Configurable Custom Logic peripherals. The AVR DB family features three on-chip operational amplifiers, this family is unparalleled in its signal conditioning capabilities. Its Multi-Voltage I/O allows the AVR DB to be a perfect companion microcontroller in complex designs with multiple power domains. The AVR128DB48 Curiosity Nano Evaluation Kit is the ideal platform for rapid prototyping with AVR DB MCUs. This USB-powered kit features an on-board programmer and debugger that seamlessly integrates with MPLAB® X and Microchip Studio Integrated Development Environments. The AVR DB family is recommended for safety-critical applications targeting both industrial and automotive products. You can use the AVR DB family for real-time control functions in industrial control, home appliances, automotive, IoT and other applications. The AVR DB family is optimized for low-latency control applications and capacitive touch user interfaces.

8/24/2022 4:30:58 PM

AVR® DB Family of Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SOICAVR128DB28-E/SOIC MCU 8BIT 128KB FLASH 28SOICמיידית - 344$6.66הצגת הפרטים
IC MCU 8BIT 64KB FLASH 28SOICAVR64DB28-I/SOIC MCU 8BIT 64KB FLASH 28SOICמיידית - 502$5.48הצגת הפרטים
IC MCU 8BIT 64KB FLASH 32VQFNAVR64DB32-E/RXBIC MCU 8BIT 64KB FLASH 32VQFNמיידית - 95$6.00הצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28T-I/SSIC MCU 8BIT 128KB FLASH 28SSOPמיידית - 67$5.94הצגת הפרטים
IC MCU 8BIT 128KB FLASH 64QFNAVR128DB64-I/MRIC MCU 8BIT 128KB FLASH 64QFNמיידית - 317$8.03הצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28-I/SSIC MCU 8BIT 128KB FLASH 28SSOPמיידית - 393$5.84הצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28-E/SSIC MCU 8BIT 128KB FLASH 28SSOPמיידית - 248$6.36הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AVR128DB48 CURIOSITY NANO BRDEV35L43AAVR128DB48 CURIOSITY NANO BRDמיידית - 0$34.79הצגת הפרטים

Licenses – Electronically Delivered

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IEC61508 FUNC SAFETY BASICFBP-AVR-DB-IEC61508IEC61508 FUNC SAFETY BASICזמין$4,288.35הצגת הפרטים
ISO26262 FUNC SAFETY BASICFBP-AVR-DB-ISO26262ISO26262 FUNC SAFETY BASICזמין$4,288.35הצגת הפרטים