PIC32CX-BZ2 and WBZ451 Curiosity Development Board | Datasheet Preview
The Microchip PIC32CX-BZ2 and WBZ451 Curiosity Development Board performs rapid prototyping utilizing the Bluetooth low energy and Zigbee-enabled RF module. The PIC32CX-BZ2 and WBZ451 Curiosity Development Board, based on the WBZ451PE RF-ready microcontroller module bluetooth low energy and Zigbee certifications as well as a PCB antenna. The curiosity development board comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElectronika mikroBUS socket to attach a plethora of sensors and add-on boards. The mikroBUS Click header helps the users to expand the functionalities by connecting to various MikroElectronika mikroBUS Click adapter boards. Enabling Innovation Microchip’s, the PIC32CX-BZ2 and WBZ451 Curiosity Development Board requires only a micro USB cable to power-up and program the board and can support a variety of applications including wireless lighting, home automation, industrial automation, and more.