VideoLibrary

Molex PowerWize BMI Blind-Mating Panel-to-Board Connectors | Datasheet Preview

Efficient power management is crucial for cost-effective operation in high-power consumption industries. To meet this need, Molex offers the PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors. Available in 6 mm and 8 mm sizes, these connectors deliver up to 190 A of current and are mechanically-keyed to prevent mismating during system integration. The coeur socket provides low contact resistance and low voltage drop at the interface due to its multiple contact beams. Additionally, PowerWize headers and receptacles are designed to meet industry-standard touch-safe requirements. Screw-mount headers can attach easily to printed circuit boards or busbars and accept a wide range of AWG wires. For high-power wire-to-board or wire-to-busbar interconnects, Molex’s PowerWize connectors are the go-to choice. For more information about Molex's PowerWize Connectors, visit digikey.com.

5/24/2023 6:04:28 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SCRW MT 2POS 25MM2046000001CONN HEADER SCRW MT 2POS 25MMמיידית - 99$93.77הצגת הפרטים
CONN RCPT HSG 2POS 25.00MM2046010001CONN RCPT HSG 2POS 25.00MMמיידית - 0$8.67הצגת הפרטים
COEUR CRIMP 1/0 DIE SET0192890800COEUR CRIMP 1/0 DIE SETמיידית - 1$2,858.52הצגת הפרטים
RETAINER FOR 10 AWG2118880003RETAINER FOR 10 AWGמיידית - 1197$10.48הצגת הפרטים
CONN RCPT HSG 2POS RED OPT B2119420002CONN RCPT HSG 2POS RED OPT Bמיידית - 6$16.97הצגת הפרטים
CONN RCPT HSG 2POS BLUE OPT B2119420003CONN RCPT HSG 2POS BLUE OPT Bמיידית - 524$14.25הצגת הפרטים
CONN HEADER SURFACE MOUNT 2POS2119370003CONN HEADER SURFACE MOUNT 2POSמיידית - 9$51.73הצגת הפרטים
CONN HEADER SURFACE MOUNT 2POS2119370002CONN HEADER SURFACE MOUNT 2POSמיידית - 321$55.50הצגת הפרטים