Murata SCA3300 MEMS Accelerometer | DigiKey Daily
Murata Electronics presents their SCA3300 family of high-performance, 3-axis MEMS accelerometers designed for a broad range of industrial and automotive applications. This small surface-mount sensor, measuring only 7.6 by 8.6 by 3.3 millimeters, offers measurement ranges of 1.5 g, 3 g, and 6 g with lower than 10 milli-g offset stability. With an impressive operating temperature range from minus 40 degrees Celsius to 125 degrees Celsius, this product is offered in a pre-molded, dual flat lead, SMD housing. It operates from a 3.3 volt-DC supply, and consumes just 1 milliamp during normal operation and 0.5 milliamps in low power mode. Ideal applications include navigation systems, automatic guided vehicles, inertia measurement units for heavy machinery, intelligent transmission control, and others.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCA3300-D01-1 | ACCELEROMETEREROMETER 1.5-6G SPI | מיידית - 589 | $120.96 | הצגת הפרטים |
![]() | ![]() | SCA3300-D01-PCB | 3 AXIS ACCELEROMETER SENSOR EVAL | מיידית - 6 | $264.68 | הצגת הפרטים |