VideoLibrary

Murata Power Solutions MYC0409 Series 48 V Charge Pumps | Datasheet Preview

The Murata MYC0409 Ultra CP series miniature charge pump modules are ultra-thin, high-efficiency integrated power solutions providing up to 72 watts of output power. This total power solution can be used in a system without loop compensation and with just three external components for a minimal design topology. This fully integrated module provides up to 96.5 percent efficiency despite the small and thin 11.5 by 9.5mm by 2.0 millimeter LGA package. Murata’s easy-to-use module pinout design allows simple power layout and maximizing efficiency by minimizing routing parasitic resistance. This module is a fixed divide-by-4 conversion ratio from input voltage to output voltage. The input voltage range of 20V to 60V supports 48V bus systems. The MYC0409 is well-suited for data center, networking equipment, base stations, optical equipment and more.

8/24/2022 1:15:48 PM