VideoLibrary

Nidec Components TF Series Micro-Blowers, Development Kits, and Drivers | Datasheet Preview

Nidec Components TF series micro-blowers are compact, lightweight, and able to create a high static pressure. Their unique aerodynamic bearing enables these blowers to have long-life and low vibration because there is no wear between the sleeve of the impeller and the shaft of the blower. These lightweight blowers feature a rated voltage of 12 VDC to 27 VDC, a maximum pressure up to 4.5 kilopascals, a rated airflow of 100 liters per minute, and a maximum rotation speed up to 50,000 revolutions per minute. Nidec Components offers two tools to help engineers evaluate the micro-blowers. The three development kits include a micro-blower, a driver, and harnesses. The micro-blowers are ideal for medical devices, industrial equipment, residential fuel cells, data storage servers, and printing machines.

7/1/2022 7:10:06 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FAN BLOWER 54X37.3MM AERO 24VDCTF037C-2000-FFAN BLOWER 54X37.3MM AERO 24VDCמיידית - 0$499.47הצגת הפרטים
FAN BLOWER 49.4X33.6MM 24VDCTF029B-1000-FFAN BLOWER 49.4X33.6MM 24VDCמיידית - 31$749.90הצגת הפרטים
EVAL BOARD FOR TF037C-2100-FTF037C-2100-PEVAL BOARD FOR TF037C-2100-Fמיידית - 366$1,158.42הצגת הפרטים
EVAL BOARD FOR TF029B-1000-FTF029B-1000-PEVAL BOARD FOR TF029B-1000-Fמיידית - 10$1,164.72הצגת הפרטים
EVAL BOARD FOR TF037F-2000-FTF037F-2000-PEVAL BOARD FOR TF037F-2000-Fמיידית - 0$1,158.42הצגת הפרטים
DRIVER AND HARNESS FOR TF037 BLOTF037-1001-DDRIVER AND HARNESS FOR TF037 BLOמיידית - 0$550.42הצגת הפרטים
FAN BLOWER 53.8X34.3MM 24VDCTF037F-2000-FFAN BLOWER 53.8X34.3MM 24VDCמיידית - 134$690.95הצגת הפרטים
FAN BLOWER 80.2X52MM AERO 24VDCTF037E-2000-FFAN BLOWER 80.2X52MM AERO 24VDCמיידית - 7$571.98הצגת הפרטים
FAN BLOWER 54X40.4MM AERO 24VDCTF037C-2100-FFAN BLOWER 54X40.4MM AERO 24VDCמיידית - 102$690.95הצגת הפרטים