NKK M series toggle switches| DigiKey Daily
NKK introduces its dual seal waterproof M series toggle switches. The all-in-one toggle has a waterproof boot built into the construction of the switch and a sturdy nitrile butadiene O-ring on the inside for increased reliability and dust tight protection. The polished, chrome-plated actuator provides smooth, sturdy, tactile actuation. It is IP67 rated of IEC60529 Standards to protect against an immersion of 15 cm up to 1 m. With a mechanical life of 50,000 operations minimum, these switches are suitable for construction machinery, transportation equipment, food service, and medical applications. To learn more, visit this product page on digikey.com.