VideoLibrary

Freescale Semiconductor's i.MX 6UltraLite Application Processors | DigiKey Daily

DigiKey Daily previews Freescale Semiconductor's i.MX 6UltraLite Application Processors. The 6UltraLite offers a powerful ARM Cortex-A7, which runs up to 528 megahertz, making it powerful enough to run Linux. Overall, the 6UltraLite offers ease of use and the flexibility of a desktop but in a small and efficient form factor of an embedded system. Freescale Semiconductor's i.MX 6UltraLite Application Processors are available at DigiKey: http://www.digikey.com/en/product-highlight/f/freescale/imx-6ultralite-applications-processors.

3/28/2023 7:14:29 PM

Freescale Semiconductors iMX 6UltraLite Application Processors DigiKey Daily

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ACCY MCIMX6UL LCD MODULE 4.3"LCD8000-43TACCY MCIMX6UL LCD MODULE 4.3"מיידית - 27$423.09הצגת הפרטים
IC MPU I.MX6UL 528MHZ 272MAPBGAMCIMX6G2DVK05AAIC MPU I.MX6UL 528MHZ 272MAPBGAמיידית - 0$30.14הצגת הפרטים
IC MPU I.MX6UL 528MHZ 289MAPBGAMCIMX6G2DVM05AAIC MPU I.MX6UL 528MHZ 289MAPBGAמיידית - 0$29.44הצגת הפרטים
IC MPU I.MX6UL 528MHZ 272MAPBGAMCIMX6G3DVK05AAIC MPU I.MX6UL 528MHZ 272MAPBGAמיידית - 0$35.50הצגת הפרטים
IC MPU I.MX6UL 528MHZ 289MAPBGAMCIMX6G3DVM05AAIC MPU I.MX6UL 528MHZ 289MAPBGAמיידית - 0$34.61הצגת הפרטים