Omron G6QE PCB Power Relays | DigiKey Daily
Omron offers their G6QE miniature and low-height PCB power relays. Measuring at only 30.5 millimeters by 16 millimeters by 20.5 millimeters, these single-pole, single-throw relays are capable of switching 32 amps at 250 volts AC, and can withstand a 10 kilovolt impulse voltage. They feature reduced power consumption to 12 percent compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100 millisecond relay operation. Coil rating options include 5 volts, 12 volts, and 24 volts DC. These power relays have a rugged durability of 50,000 operations at a 32-amp resistive load, or 100,000 operations at a 30-amp resistive load. Typical applications include home appliances, factory automation equipment, and industrial machinery.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6QE-1A DC5 | RELAY GEN PURPOSE SPST 32A 5V | מיידית - 1030 | $22.56 | הצגת הפרטים |
![]() | ![]() | G6QE-1A DC24 | RELAY GEN PURPOSE SPST 32A 24V | מיידית - 334 | $22.56 | הצגת הפרטים |
![]() | ![]() | G6QE-1A DC12 | RELAY GEN PURPOSE SPST 32A 12V | מיידית - 853 | $22.56 | הצגת הפרטים |