Environmental Case System | Datasheet Preview
This ECS enclosure has an operating temperature range from minus 40 to 85 degrees Celsius, can withstand UV exposure, and is designed to reduce pressure buildup that can occur when an environment undergoes rapid temperature swings. The ECS family consists of four enclosures and eight faceplates, which can be mated and locked using two methods—mechanical latch or screw, thereby permitting the customer to choose a locking method based on application requirements. The faceplates are designed to utilize a large portfolio of IP-rated connections, including customer-specified connections. Applications include solar panel testing and monitoring, shipboard fluid management and control systems, oil pipeline monitoring, spraying control systems for agriculture equipment, and more.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1050206 | ECS ENCLOSURE VENTED | מיידית - 4 Factory Stock - 5 | $123.67 | הצגת הפרטים |
![]() | ![]() | 1050209 | ECS ENCLOSURE VENTED | מיידית - 0 | $123.67 | הצגת הפרטים |
![]() | ![]() | 1054710 | ECS ENCLOSURE VENTED | מיידית - 0 | $108.24 | הצגת הפרטים |
![]() | ![]() | 1054708 | ECS ENCLOSURE VENTED | מיידית - 3 Factory Stock - 20 | $108.24 | הצגת הפרטים |
![]() | ![]() | 1050207 | ECS ENCLOSURE NON-VENTED | מיידית - 3 Factory Stock - 20 | $95.22 | הצגת הפרטים |
![]() | ![]() | 1054711 | ECS ENCLOSURE NON-VENTED | מיידית - 1 | $73.52 | הצגת הפרטים |
![]() | ![]() | 1054706 | ECS ENCLOSURE NON-VENTED | מיידית - 0 | $73.52 | הצגת הפרטים |
![]() | ![]() | 1050386 | ECS FACEPLATE | מיידית - 0 | $32.49 | הצגת הפרטים |
![]() | ![]() | 1050385 | ECS FACEPLATE W/M12 CONN | מיידית - 5 Factory Stock - 70 | $111.15 | הצגת הפרטים |