VideoLibrary

Industrial Case System | Datasheet Preview

This industrial case system, or ICS, enclosure series offers different sizes, multiple interface options, T-bus connectors, and heat sinks, thereby making this series chiefly suitable for IoT devices including power supplies, gateways, controllers, and communication interfaces. This product series gives OEMs the flexibility in meeting diverse and changing requirements of intelligent industry, process, and building automation with a single product series. For the first time, standardized device connections including RJ45, D-sub, USB, or antennas can effortlessly be integrated while preserving a seamless produce design. Other features include an operating temperature range from minus 40 degrees to 100 degrees Celsius, DIN rail mounting options, and being made from polyamide 6.6 material.

12/14/2020 7:25:36 PM

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLOCK HDR 4POS 5MM2203903TERM BLOCK HDR 4POS 5MMמיידית - 2024$13.08הצגת הפרטים
TERM BLOCK HDR 4POS 5MM2203902TERM BLOCK HDR 4POS 5MMמיידית - 147$13.08הצגת הפרטים
GROUND CONTACT2203904GROUND CONTACTמיידית - 818$8.01הצגת הפרטים
TERM BLOCK PLUG 8POS 2.54MM2202891TERM BLOCK PLUG 8POS 2.54MMמיידית - 0$44.21הצגת הפרטים

Enclosure Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIN RAIL HOUSING, LOWER HOUSING1076880DIN RAIL HOUSING, LOWER HOUSINGמיידית - 5$46.28הצגת הפרטים
DIN RAIL HOUSING, UPPER PART, CL1076892DIN RAIL HOUSING, UPPER PART, CLמיידית - 0
Factory Stock - 20
$16.59הצגת הפרטים
DIN RAIL HOUSING, UPPER PART, WI1076903DIN RAIL HOUSING, UPPER PART, WIמיידית - 10
Factory Stock - 10
$30.27הצגת הפרטים
DIN RAIL HOUSING, UPPER PART, CL1076904DIN RAIL HOUSING, UPPER PART, CLמיידית - 2$19.29הצגת הפרטים
DIN RAIL HOUSING, UPPER PART, WI1076913DIN RAIL HOUSING, UPPER PART, WIמיידית - 10
Factory Stock - 20
$26.12הצגת הפרטים