12mm 6mm Mobile Series- Speakers | Datasheet Preview
The Mobile Series speakers are PUI’s smallest footprint yet, with a 12 mm x 6 mm footprint and 3 mm thickness. Despite their small size, they deliver high output with low distortion. The speakers are designed for use in all kinds of applications and can be submerged in water beyond 1 meter for up to 30 minutes. Designers can select from speakers with or without pre-installed lead wires as well as a variant with front mounted double-sided tape, spring contacts, and a rear shock absorbing pad. The small size, big sound, and low distortion make the speakers ideal for smart glasses, pendants, smartwatches, and other mobile devices.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS01208MS-SP12-WP-R | SPEAKER 8OHM 300MW TOP PORT 88DB | מיידית - 159 | $21.94 | הצגת הפרטים |
![]() | ![]() | AS01208MS-SP12-WP-LW100-R | SPEAKER 8OHM 300MW TOP PORT 88DB | מיידית - 2001 | $22.76 | הצגת הפרטים |
![]() | ![]() | AS01208MS-SC12-WP-R | SPEAKER 8OHM 300MW TOP PT 87.5DB | מיידית - 110 | $23.51 | הצגת הפרטים |