PUI Audio AMP2X15 Audio Amplifier Board | DigiKey Daily
PUI Audio offers their AMP2X15 audio amplifier board, which is purpose-built to aid and assist engineers in prototyping audio solutions for a multitude of applications. The design features Texas Instruments’ TPA3110D2 15 watt filter-free Class D amplifier circuit for maximum signal fidelity. This audio amplifier board can deliver 6 watts per channel of low-distortion power into 4-ohm loads and 15 watts per channel into 8-ohm loads. Offered in a small form factor of 76.2 millimeters by 50.8 millimeters by 20 millimeters, this audio amplifier board accepts a wide input voltage range from 9.5 volts DC to 20 volts DC. Other features include audiophile-grade sound quality, single-ended and differential inputs with stereo or mono outputs, and built-in overcurrent and overtemperature protection.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMP2X15 | EVAL BOARD FOR TPA3110D2 | מיידית - 0 | $69.62 | הצגת הפרטים |
![]() | ![]() | TPA3110D2PWPR | IC AMP CLASS D STER 15W 28HTSSOP | מיידית - 9549 | $7.08 | הצגת הפרטים |
![]() | ![]() | TPA3110D2PWP | IC AMP CLASS D STER 15W 28HTSSOP | מיידית - 277 | $8.33 | הצגת הפרטים |
![]() | ![]() | TPA3110D2QPWPRQ1 | IC AMP CLASS D STER 15W 28HTSSOP | מיידית - 0 | $8.66 | הצגת הפרטים |
![]() | ![]() | TPA3110D2EVM | EVAL BOARD FOR TPA3110D2 | מיידית - 2 | $655.87 | הצגת הפרטים |