Pulse Electronics, a YAGEO Company Automotive Ethernet CMCs | DigiKey Daily
Pulse Electronics, a YAGEO Company AE series of automotive ethernet common mode chokes provide high reliability in applications including infotainment, ADAS, body control, camera, radar, and other areas of the vehicle. Chokes are available for operation up to 1 Gbps and are designed to meet IEEE standards for operation over a single twisted pair and have been qualified at multiple chipset manufacturers. The chokes deliver high reliability and performance in a compact, surface mount package that is rated for operation from -40°C to +125°C. AE series automotive ethernet common mode chokes are AEC-Q200 qualified, have PPAP documentation available, and are manufactured in an IATF 16949 certified factory.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AE2002 | CMC 160UH 100MA 2LN SMD AEC-Q200 | מיידית - 4967 | $9.81 | הצגת הפרטים |
![]() | ![]() | AE5002 | CMC 100UH 100MA 2LN SMD AEC-Q200 | מיידית - 11871 | $12.10 | הצגת הפרטים |