Pycom FiPy Dev Board | Maker Minute
Using WiFi, BLE, cellular, LoRa, and Sigfox, the FiPy 1.0 is the latest Pycom MicroPython-enabled microcontroller on the market today, which makes it an ideal enterprise-grade IoT platform for all your connected Things. Using a form factor of 55 millimeters by 20 millimeters by 3.5 millimeters, the FiPy fits in a standard breadboard. Other features include a 1 kilometer WiFi range, 22 channels of GPIO, 4 megabytes of RAM, 8 megabytes of Flash memory, and a dual processor plus WiFi radio system on chip. With a temperature range from minus 20 degrees Celsius to 85 degrees Celsius, operating from 3.3 to 5.5 volts, and with dozens of ready-to-use templates, developing a new IoT solution is now easier and faster.