VideoLibrary

Recom RAC04-GA Series | DigiKey Daily

RECOM’s RAC04-GA series are compact power modules are ideal for board-level AC/DC conversion in appliances, telecom, networking, and industrial applications. The modules provide a regulated and isolated 4 W output from a universal input with a built-in filter to meet Class A EMC requirements, all in a low-profile PCB mount package. RAC04-GA modules provide continuous short circuit protection and hiccup mode overvoltage and overcurrent protection, all with auto recovery. The supplies operate on natural convection without derating up to 70°C, and derate linearly to 60% output power at 85°C.

9/19/2017 9:04:26 PM