RECOM REM3.5E, REM5E and REM6E Series | DigiKey Daily
RECOM Power offers their REM3.5E, REM5E, and REM6E series of medical-grade DC-to-DC power modules. These converters come in a compact package, feature industry standard pinouts with single or dual output options, and have a 2-to-1 wide input voltage range. These UL-marked modules provide up to 10 kilovolts DC reinforced isolation, a 1 microamp leakage current, and greater than eight millimeters of creepage and clearance, making them compatible for B, BF, and CF medical applications. Also, these modules are energy efficient, have a broad operating temperature range of minus 40 degrees Celsius up to 85 degrees Celsius, without derating, and offer a variety of protection features. Ideal applications include those requiring high DC-to-DC isolation, and medical applications, including home health.