DRMS Motor Starter | Datasheet Preview
This series of din rail mount hybrid motor starters provides a solution for intelligently and conveniently controlling small 3-phase asynchronous motors. These compact DRMS devices can control up to six functions in the same unit including forward and reverse, 2-phase soft start and soft stop, mains isolating relay, and motor overload protection, of which is based on a thermal load curve. Additional features of these high reliability starters include up to four parameter-setting dials, four status indication LEDs, and galvanic separation of the 24 volt-DC inputs for forward and reverse control. Applications include door and gate controls, bridge drives, conveyor systems, process controls, and more.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRMS48D91 | HYBRID MOTOR STARTER DIN | מיידית - 0 | $858.27 | הצגת הפרטים |
![]() | ![]() | DRMS48D92 | HYBRID MOTOR STARTER SS/ST DIN | מיידית - 1 | $937.27 | הצגת הפרטים |
![]() | ![]() | DRMS48D93 | HYBRID MOTOR STARTER SS/ST DIN | מיידית - 5 | $1,042.40 | הצגת הפרטים |