Unboxing SINAMICS V20 Drivers | DigiKey
Inside the box, the drive and documentation that outlines the wiring and the various parameter, alarm, and fault codes is included. The V20 family is designed for three phase asynchronous induction motors from 0.12 to 30 kilowatts and up to 480 VAC input, in frame sizes from double-A to E. In this case we have the 0.25-kilowatt drive in a double-A frame. This drive operates from a single phase 230 VAC input with analog and digital inputs and outputs plus an RS-485 port that supports USS and MODBUS RTU. This device can be configured and operated from the built-in Basic Operator Panel and has a port to add expansion modules, such as the V20 Smart Access web server module for configuration via a mobile device.
SINAMICS V20 DigiKey Product Page: Motor Driver Boards, Modules | Electronic Components Distributor DigiKey
SINAMICS V20 Product Features: SINAMICS V20 Drives - Siemens | DigiKey
Maker.io - https://www.digikey.com/en/maker DigiKey’s Blog – TheCircuit https://www.digikey.com/en/blog Connect with DigiKey on Facebook https://www.facebook.com/digikey.electronics/ And follow us on X (Formerly Known as Twitter) https://twitter.com/digikey