VideoLibrary

Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

Souriau Clipper Series Circular Connectors are robust, cost-effective, and easy-to-use circular connectors featuring a 1/2 turn bayonet coupling for quick and safe connections. The connector’s scoop-proof design protects the contacts, reducing labor, time, and installation costs. Inserting and extracting the contacts require no tools. These connectors are compliant with IP68/IP69K sealing and major electrical IEC and UL standards, ensuring secure connections. With waterproof, corrosion-proof, and UV-resistant capabilities, they offer a long indoor and outdoor life expectancy, even in corrosive environments. A wide selection of accessories is available, ranging from single wire sealing to flexible conduit adapters, providing solutions to meet various termination needs. Souriau Clipper Series Circular Connectors are ideal for applications in instrumentation, robotics, energy, and more.

11/7/2023 5:30:11 PM

Clipper Series Circular Connector Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONTACT PIN 14AWG SLDR CUP GOLDCM16PS10MQCONTACT PIN 14AWG SLDR CUP GOLDמיידית - 1298$3.96הצגת הפרטים
CONTACT SOCKET 16AWG SLDR CUPCM16SS10MQCONTACT SOCKET 16AWG SLDR CUPמיידית - 154$9.40הצגת הפרטים
CONTACT PIN 14-18AWG CRIMP GOLDCM16PC10MQCONTACT PIN 14-18AWG CRIMP GOLDמיידית - 530$5.53הצגת הפרטים
CONTACT SOCKET 18AWG SLDR CUPCM10SS10MQCONTACT SOCKET 18AWG SLDR CUPמיידית - 0$5.04הצגת הפרטים
CONTACT SOCKET 14-18AWG CRIMPCM16SC10MQCONTACT SOCKET 14-18AWG CRIMPמיידית - 224$11.53הצגת הפרטים