BlueNRG-LP | Datasheet Preview
This ultra-low power programmable Bluetooth Low Energy wireless SoC solution embeds STMicroelectronics’ state-of-the-art 2.4 gigahertz radio. It’s compliant with BLE SIG core specification version 5.2, meaning it achieves point-to-point connectivity, Bluetooth Mesh networking, and allows large-scale device networks to be established in a reliable way. It’s also suitable for 2.4 gigahertz proprietary radio wireless communication to address ultra-low latency applications. The IC includes 256 kilobytes of programmable Flash, up to 64 kilobytes of ultra-low latency RAM, and a Cortex-M0-plus microcontroller. Ideal applications include home and industrial automation, healthcare and consumer medical, security and proximity, mobile phone peripherals, and many more.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLUENRG-345AC | IC RF TXRX+MCU BLE 32QFN | מיידית - 0 | $8.61 | הצגת הפרטים |
![]() | ![]() | BLUENRG-355MT | IC RF TXRX+MCU BLE 48QFN | מיידית - 2900 | $12.56 | הצגת הפרטים |
![]() | ![]() | BLUENRG-355MC | IC RF TXRX+MCU BLE 48QFN | מיידית - 4965 | $11.61 | הצגת הפרטים |
![]() | ![]() | BLUENRG-345MC | IC RF TXRX+MCU BLE 48QFN | מיידית - 3340 | $13.54 | הצגת הפרטים |
![]() | ![]() | BLUENRG-345MT | IC RF TXRX+MCU BLE 48QFN | מיידית - 4500 | $14.46 | הצגת הפרטים |
![]() | ![]() | BLUENRG-345AT | IC RF TXRX+MCU BLE 32QFN | מיידית - 3454 | $15.05 | הצגת הפרטים |
![]() | ![]() | BLUENRG-355AT | IC RF TXRX+MCU BLE 32QFN | מיידית - 2598 | $15.97 | הצגת הפרטים |