VideoLibrary

STMicroelectronics STM32L4 IoT Discovery Kit | DigiKey Daily

STMicroelectronics STM32L4 IoT Discovery Kit offers an ultra-low-power ARM Cortex-M4-based MCU, the most common wireless interfaces, and a multitude of sensors for developing low power IoT nodes. The board supports BLE, Wi-Fi, SubGHz, NFC, and USB on-the-go communication, as well as environmental, awareness, and detection sensors. If users need additional hardware, Arduino Uno and PMOD connectors let developers access a large selection of add-on boards. The STM32L4 series MCU offers very granular power control and supports clock speeds up to 80 MHz. The board is intended for developers looking to develop using low-power communication and processing and multiway sensing with a direct connection to cloud servers.

11/3/2017 3:02:59 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR 18.27PSIA 24BIT 10HLGALPS22HBTRSENSOR 18.27PSIA 24BIT 10HLGAמיידית - 3880$10.43הצגת הפרטים
IC RFID TRANSP 13.56MHZ 8SOM24SR64-YMN6T/2IC RFID TRANSP 13.56MHZ 8SOמיידית - 2819$6.59הצגת הפרטים
SENS HUMI/TEMP 2.5V I2C 4.5% SMDHTS221TRSENS HUMI/TEMP 2.5V I2C 4.5% SMDמיידית - 0See Page for Pricingהצגת הפרטים
IMU ACCEL/GYRO I2C/SPI 14LGALSM6DSLTRIMU ACCEL/GYRO I2C/SPI 14LGAמיידית - 0$13.61הצגת הפרטים
IC TRANSCEIVER 1/1 26VFQFPNL6360TRIC TRANSCEIVER 1/1 26VFQFPNמיידית - 1429$15.81הצגת הפרטים
SEN MR I2C/SPI 12-LGALIS3MDLTRSEN MR I2C/SPI 12-LGAמיידית - 0$10.17הצגת הפרטים
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L475VGT6IC MCU 32BIT 1MB FLASH 100LQFPמיידית - 376$33.12הצגת הפרטים