VideoLibrary

TDK-Lambda DRL Series | DigiKey Daily

TDK Corporation introduces the TDK-Lambda brand DRL series AC-DC DIN rail mount power supplies. Four power levels and case sizes are offered from 10 W to 100 W with 12 V and 24 V output options. With efficiencies of up to 90%, waste heat has been reduced, allowing narrow width package sizes. The low profile assists with building automation . The DRLs offer low off-load power consumption and a Class II double insulation. All models are SEMI F47 compliant with ErP compliant design. Select models also comply with NEC Class 2 in accordance with UL 1310. To learn more, visit this product page on digikey.com.

6/13/2017 2:29:28 PM