VideoLibrary

Float Sensors/Liquid Level Sensors | Datasheet Preview

TE connectivity’s float and liquid level sensors deliver an extended product life of over 10 million cycles, a high electrical load capacity, low contact resistance, and UL ratings for reliability in a wide array of applications. These sensors can be arranged to have a normally-closed or normally-open switch indication with the rise or fall of liquid. Switch orientation options include horizontal and vertical, depending upon the chosen configuration. The housings have at least an IP65 enclosure rating. In addition, the complete electrical sealing of the level switches allows no direct contact with liquids which can potentially cause corrosion issues. The easy installation and wide range of standard and custom options make TE connectivity float and liquid level switches ideal for agriculture tank level monitoring, automatic car washing, cooling systems, fuel level monitors, wastewater treatment facilities, and water filtration applications.

11/8/2021 8:20:03 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SEN LVL LIQ SWITCH SPST/NC/NO20017775-00SEN LVL LIQ SWITCH SPST/NC/NOמיידית - 33$341.35הצגת הפרטים
SENSOR LEVEL LIQ SWITCH SPST/NO20017782-00SENSOR LEVEL LIQ SWITCH SPST/NOמיידית - 73$87.11הצגת הפרטים
SEN LVL LIQ SWITCH SPST/NC/NOVCS-05SEN LVL LIQ SWITCH SPST/NC/NOמיידית - 68$85.19הצגת הפרטים
SEN LVL LIQ SWITCH SPST/NC/NOEVS722-51SEN LVL LIQ SWITCH SPST/NC/NOמיידית - 55$327.23הצגת הפרטים
SEN LVL LIQ SWITCH SPST/NC/NOVCS-01SEN LVL LIQ SWITCH SPST/NC/NOמיידית - 48$139.16הצגת הפרטים
SENSOR LEVEL LIQ PUSH HIGH/DRYSL630-C01SENSOR LEVEL LIQ PUSH HIGH/DRYמיידית - 0$1,282.75הצגת הפרטים
SENSOR LEVEL80009-000SENSOR LEVELמיידית - 0$47.26הצגת הפרטים
SEN LVL LIQ SWITCH SPST/NC/NO88508-000SEN LVL LIQ SWITCH SPST/NC/NOמיידית - 0$34.18הצגת הפרטים
SENSOR LEVEL LIQ SWITCH SPST/NO20017786-00SENSOR LEVEL LIQ SWITCH SPST/NOמיידית - 252$97.55הצגת הפרטים
SENSOR LEVEL LIQ SWITCH SPST/NOLDS309-11NSENSOR LEVEL LIQ SWITCH SPST/NOמיידית - 270$102.55הצגת הפרטים
SENSOR LEVEL LIQ SWITCH SPST/NOLS309-52SENSOR LEVEL LIQ SWITCH SPST/NOמיידית - 62$95.42הצגת הפרטים