VideoLibrary

TE Connectivity DTM Series Connectors | DigiKey Daily

TE Connectivity offers their Deutsch DTM series of connectors. This series of connectors is a miniature series designed for cable-to-cable and cable-to-board applications in harsh environmental conditions. They are available in 2, 3, 4, 6, 8, and 12 cavity configurations. The connectors accept size 20 contacts, where each contact is capable of carrying up to 7.5 amps of continuous current, which makes this series ideal for filling the design requirements for lower amperage, multi-pin connections. These DTM connectors can be mounted in-line, flanged, and used for PCB-mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture, making this connector series very reliable.

12/12/2018 2:52:16 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PLUG HSG 3POSDTM06-3SCONN PLUG HSG 3POSמיידית - 0$5.97הצגת הפרטים
CONN PLUG HSG 4POSDTM06-4SCONN PLUG HSG 4POSמיידית - 4240$6.66הצגת הפרטים
CONN RCPT HSG 4POSDTM04-4PCONN RCPT HSG 4POSמיידית - 9017$7.80הצגת הפרטים
CONN PLUG HSG 8POSDTM06-08SBCONN PLUG HSG 8POSמיידית - 0$10.03הצגת הפרטים
CONN RCPT HSG 8POSDTM04-08PACONN RCPT HSG 8POSמיידית - 528$12.63הצגת הפרטים
CONN PLUG HSG 12POSDTM06-12SBCONN PLUG HSG 12POSמיידית - 3206$9.05הצגת הפרטים
CONN RCPT HSG 6POSDTM04-6PCONN RCPT HSG 6POSמיידית - 3680$13.08הצגת הפרטים
CONN RCPT HSG 8POSDTM04-08PBCONN RCPT HSG 8POSמיידית - 638$16.72הצגת הפרטים
CONN PLUG HSG 12POSDTM06-12SCCONN PLUG HSG 12POSמיידית - 0$10.59הצגת הפרטים
CONN RCPT HSG 12POSDTM04-12PCCONN RCPT HSG 12POSמיידית - 153$22.14הצגת הפרטים
CONN RCPT HSG 12POSDTM04-12PDCONN RCPT HSG 12POSמיידית - 139$22.14הצגת הפרטים
CONN RCPT HSG 12POSDTM04-12PACONN RCPT HSG 12POSמיידית - 5387$14.30הצגת הפרטים
CONN RCPT HSG 12POSDTM04-12PBCONN RCPT HSG 12POSמיידית - 0$17.48הצגת הפרטים
CONN RCPT HSG 3POSDTM04-3PCONN RCPT HSG 3POSמיידית - 5985$7.12הצגת הפרטים