TE Connectivity Grove Platform Development Boards | DigiKey Daily
TE Connectivity's Grove platform development boards allow users to quickly and easily create sensing applications for temperature, humidity, pressure, and rotary encoding. Each board provides the necessary hardware for interfacing its sensor to any system that utilizes Grove compatible expansion ports configurable for I2C communication. For temperature sensing, the TSYS02D offers 16-bit resolution, while the TSYS01 features 24-bit resolution. Both boards accept voltages up to 3.6 volts. The HTU21D, which measures both humidity and temperature, measures humidity levels from 0 to 100 percent with plus-or-minus 2 percent accuracy. The MS5637 board measures pressure, humidity and temperature. This fully-calibrated sensor is ideal for weather station applications. And the KMA36, a magnetic encoder, features a system-on-chip technology for taking precise rotational measurements.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPP202G000 | GROVE TSYS02D DEV BOARD | מיידית - 10 | $91.13 | הצגת הפרטים |
![]() | ![]() | DPP301G000 | GROVE HTU21D DEV BOARD | מיידית - 31 | $77.56 | הצגת הפרטים |
![]() | ![]() | DPP101G000 | GROVE MS5637 DEV BOARD | מיידית - 7 | $77.56 | הצגת הפרטים |
![]() | ![]() | DPP201G000 | GROVE TSYS01 DEV BOARD | מיידית - 4 | $105.50 | הצגת הפרטים |
![]() | ![]() | DPP901G000 | GROVE MS8607 DEV BOARD | מיידית - 4 | $77.56 | הצגת הפרטים |
![]() | ![]() | DPP401G000 | GROVE KMA36 DEV BOARD | מיידית - 1 | $330.43 | הצגת הפרטים |