VideoLibrary

TE Connectivity Power Triple Lock Connectors | DigiKey Daily

The Power Triple Lock connector system from TE Connectivity was developed for improved power and signal applications. PTL connectors perform at an elevated current rating up to 20 amps and 600 VAC, and they support high-temperature applications up to 150°C. They help eliminate mis-mating during assembly with one-direction, error-proof, asymmetrical terminals and keyed, color-coded housings. Their Connector Position Assurance, Terminal Position Assurance, and Audible Latch integral mechanisms ensure reliable connections. The PTL connector system provides for a broad range of design needs with free hanging and panel mount caps, plugs, and PC board headers.

4/20/2017 3:41:34 PM