TE Connectivity TB Series Buchanan WireMate Connector | DigiKey Daily
TE Connectivity AMP offers their TB Series Buchanan WireMate connector. This two-piece pluggable solution is designed for customers who are seeking to replace the traditional two-piece terminal block connector with a surface-mounted version. And because both vertical and right-angle versions are available, an increase in design flexibility can be achieved; mating plugs are also available. These connectors are designed for a simple reflow soldering process, which allows for faster PCB assembly. Also, their optional SMT retention features help guarantee secure PCB mounting. With their tin-plated copper alloy contacts, their thermoplastic flammability-rated housing material, and being RoHS compliant, these connectors are ideal for applications including elevators and escalators, industrial control, and HVAC equipment and control.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213932-2 | TERM BLOCK HDR 2POS 3.50MM | מיידית - 3510 | $8.00 | הצגת הפרטים |
![]() | ![]() | 2213936-2 | TERM BLOCK PLUG 2POS 3.50MM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2213936-3 | TERM BLOCK PLUG 3POS 3.50MM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2305909-2 | TERM BLOCK PLUG 2POS 5MM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2305908-2 | TERM BLOCK HDR 2POS 5MM | מיידית - 3649 | $14.40 | הצגת הפרטים |
![]() | ![]() | 2213932-3 | TERM BLOCK HDR 3POS 3.50MM | מיידית - 1426 | $10.40 | הצגת הפרטים |
![]() | ![]() | 2305909-3 | TERM BLOCK PLUG 3POS 5MM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2213934-2 | TERM BLOCK PLUG 2POS 5MM | מיידית - 871 | $10.59 | הצגת הפרטים |
![]() | ![]() | 2213935-2 | TERM BLOCK PLUG 2POS 5MM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2213934-3 | TERM BLOCK PLUG 3POS 5MM | מיידית - 251 | $14.66 | הצגת הפרטים |
![]() | ![]() | 2213935-3 | TERM BLOCK PLUG 3POS 5MM | מיידית - 604 | $14.40 | הצגת הפרטים |