Texas Instruments AWR1843AOPEVM Evaluation Module | Datasheet Preview
The Texas Instruments AWR1843AOPEVM antenna-on-package evaluation module is an easy-to-use platform for evaluating the AWR1843AOP millimeter-wave radar sensor. The AWR1843AOP millimeter-wave radar sensor is a single-chip 76 GHz to 81 gigahertz sensor for automotive radar with three transmit and four receive antennas on package with 140 degree azimuth field of view and 140 degree elevation field of view. It also includes an embedded Arm CPU, CAN and serial interfaces as well as DSP and an integrated radar hardware accelerator. This EVM contains everything required to start developing software for the on-chip C67x DSP core and low-power Arm® Cortex®-R4F processor. This includes direct connectivity to the MMWAVEICBOOST and DCA1000EVM development kits.