Texas Instruments CC1350, SimpleLink™ Wireless Microcontrollers | DigiKey Daily
Texas Instruments' CC1350 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC-DC converter. The CC1350 can handle both sub-1 GHz protocols and 2.4 GHz protocols while its ultra-low-power sensor controller can run autonomously from the rest of the system to maximize sleep time for the main MCU. The combination of an ARM ® Cortex ® -M3 processing core of up to 48 MHz, 128 KB of in-system Flash memory, and 20 KB of ultra-low-leakage SRAM within a RoHS-compliant 7 mm x 7mm package makes the CC1350 device ideal for single-chip implementation or network processor implementations of lower power RF nodes.
Texas Instruments CC1350 SimpleLink Wireless Microcontrollers DigiKey Daily
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC1350F128RGZT | IC RF TXRX+MCU BLE 48VQFN | מיידית - 327 | $34.27 | הצגת הפרטים |
![]() | ![]() | CC1350F128RSMT | IC RF TXRX+MCU BLE 32VQFN | מיידית - 250 | $22.80 | הצגת הפרטים |
![]() | ![]() | CC1350F128RHBR | IC RF TXRX+MCU 802.15.4 32VQFN | מיידית - 3086 | $26.99 | הצגת הפרטים |
![]() | ![]() | CC1350F128RHBT | IC RF TXRX+MCU 802.15.4 32VQFN | מיידית - 0 | $31.84 | הצגת הפרטים |
![]() | ![]() | CC1350F128RGZR | IC RF TXRX+MCU BLE 48VQFN | מיידית - 2060 | $28.46 | הצגת הפרטים |
![]() | ![]() | CC1350F128RSMR | IC RF TXRX+MCU BLE 32VQFN | מיידית - 2478 | $27.74 | הצגת הפרטים |