Toshiba TMPM3HxF10x Arm® Cortex®-M3 Microcontrollers | Datasheet Preview
Toshiba's TMPM3HxF10xx series of ARM Cortex-M3 microcontrollers, part of the TXZ+™ family, operate at 120 MHz and are built on a 40 nm process node. Offering various interface options and advanced motor control features, they stand out with their programmable motor driver that synchronizes seamlessly with a high-speed ADC, ideal for AC and brushless motor control. These advanced MCUs boast 1 MB Flash memory, 32 KB data Flash, and 130 KB RAM. Additionally, the 1 MB Flash memory is structured in two 512 KB areas, enabling concurrent firmware execution and updates, pivotal for over-the-air applications. With self-diagnosis functions, these MCUs support IEC60730 Class B functional safety certification. Operable at 2.7V to 5.5V and with low-power consumption modes, they provide efficient and versatile solutions. The broad application range spans consumer equipment, office equipment, and motor control and IoT applications in various industries. Visit digikey.com now and learn more about Toshiba- TMPM3HxF10x Arm® Cortex®-M3 Microcontrollers.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPM3HNFDADFG | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q | מיידית - 66 | $20.69 | הצגת הפרטים |
![]() | ![]() | TMPM3HPF10BFG | MCU,M3,120MHZ,1MBMEM/130KBRAM,QF | מיידית - 170 | $25.97 | הצגת הפרטים |
![]() | ![]() | TMPM3HNFDAFG | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q | מיידית - 89 | $30.30 | הצגת הפרטים |
![]() | ![]() | TMPM3HQF10BFG | MCU,M3,120MHZ,1MBMEM/130KBRAM,QF | מיידית - 95 | $46.86 | הצגת הפרטים |
![]() | ![]() | TMPM3HNF10BFG | MCU,M3,120MHZ,1MBMEM/130KBRAM,QF | מיידית - 90 | $41.06 | הצגת הפרטים |
![]() | ![]() | TMPM3HMFDAFG | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q | מיידית - 119 | $29.78 | הצגת הפרטים |
![]() | ![]() | TMPM3HLFDAUG | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q | מיידית - 1600 | $25.38 | הצגת הפרטים |