VideoLibrary

TEL 12 Series 12 Watt DC/DC Converters | Datasheet Preview

TRACO Power’s TEL 12 series converters are an economical solution for space-critical and cost-sensitive applications. These 12 watt DC/DC converters come in the ultra-compact DIP-16 metal package, doubling the power density compared to most 12 watt converters in the DIP-24 package. The series consists of the TEL 12 and TEL 12WI converters where the TEL 12WI series was designed to be a high-power density solution without sacrificing efficiency, performance, or reliability. Both of these converters offer a high reliability of over 2.5 million hours of operation as per MIL-HDBK-217F and are backed by TRACO Power’s 3-year warranty. The TEL 12 series features a high efficiency up to 88%, operating temperature of -40°C to +65°C , an internal input filter for EN 55032 class A compliance, and a safety approval to IEC/UL/EN 62368-1.

12/27/2021 6:08:43 PM